Arrow Electronic Components Online
BD436STU|ONSEMI|simage
BD436STU|ONSEMI|limage
GP BJT

BD436STU

Trans GP BJT PNP 32V 4A 36000mW 3-Pin TO-126 Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541290095
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Category
    Bipolar Power
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    32
  • Maximum Collector-Emitter Voltage (V)
    32
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.5@0.2A@2A
  • Maximum DC Collector Current (A)
    4
  • Minimum DC Current Gain
    40@10mA@5V|85@500mA@1V|50@2A@1V
  • Maximum Power Dissipation (mW)
    36000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    11.2(Max)
  • Package Width
    3.45(Max)
  • Package Length
    8.3(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-126
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources