Arrow Electronic Components Online
BD37034FVME2|ROHM|simage
BD37034FVME2|ROHM|limage
Audio Processors

BD37034FV-ME2

Audio Processor Bass/Middle/Treble 0.4MHz 28-Pin SSOP-B Automotive AEC-Q100

ROHM Semiconductor
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Tone Control Band
    Bass, Middle, Treble
  • Maximum Clock Frequency (MHz)
    0.4
  • Volume Control Range (dB)
    -79 to 0
  • Total Harmonic Distortion
    0.004
  • Minimum Operating Supply Voltage (V)
    7
  • Maximum Operating Supply Voltage (V)
    9.5
  • Maximum Power Dissipation (mW)
    1060
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.15
  • Package Width
    5.6
  • Package Length
    10
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SSOP-B
  • Pin Count
    28
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources