Arrow Electronic Components Online
BD33FC0WEFJE2|ROHM|limage
BD33FC0WEFJE2|ROHM|simage
Linear Regulators

BD33FC0WEFJ-E2

LDO Regulator Pos 3.3V 1A 8-Pin HTSOP-J EP T/R

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    4.3
  • Maximum Input Voltage (V)
    26.5
  • Maximum Dropout Voltage @ Current (V)
    0.7(Min)@500mA
  • Reference Voltage (V)
    0.758
  • Line Regulation
    80mV
  • Load Regulation
    0.066V
  • Junction to Ambient
    206.4°C/W(Typ)
  • Special Features
    Short Circuit Protection|Thermal Protection
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HTSOP-J EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources