Arrow Electronic Components Online
BD2222GGTR|ROHM|simage
BD2222GGTR|ROHM|limage
Power Switches

BD2222G-GTR

Power Switch Hi Side 1-OUT 1.5A 89mOhm 6-Pin SSOP T/R

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    High Side
  • Number of Outputs
    1
  • Interface Type
    Serial
  • Minimum Input Voltage (V)
    2.8
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage Range (V)
    -0.3 to 7
  • Operating Supply Voltage Range (V)
    2.8 to 5.5
  • Minimum Output Current (A)
    1.5(Max)
  • Typical Supply Current (mA)
    0.168
  • Typical Switch On Resistance (Ohm)
    89
  • Maximum Power Dissipation (mW)
    670
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources