Arrow Electronic Components Online
BD18353EFVME2|ROHM|simage
BD18353EFVME2|ROHM|limage
LED Drivers

BD18353EFV-ME2

LED Driver 1 Segment 20-Pin HTSSOP-B EP T/R Automotive AEC-Q100

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Segments
    1
  • Minimum Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    65
  • Typical Operating Supply Voltage (V)
    9|12|15|18|24
  • Output Voltage Range (V)
    65
  • Maximum Output Current (mA)
    45(Min)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    4.4
  • Package Length
    6.5
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP-B EP
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources