Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Power
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
80
Maximum Collector-Emitter Voltage (V)
80
Maximum Base-Emitter Voltage (V)
5
Operating Junction Temperature (°C)
-55 to 150
Maximum Base Current (A)
0.5
Maximum Collector-Emitter Saturation Voltage (V)
0.5@0.05A@0.5A
Maximum DC Collector Current (A)
1.5
Maximum Collector Cut-Off Current (nA)
100
Minimum DC Current Gain
25@5mA@2V|25@500mA@2V|40@150mA@2V
Maximum Power Dissipation (mW)
1250
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Box
Mounting
Through Hole
Package Height
10.85
Package Width
2.7
Package Length
7.6
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-225
Pin Count
3
Lead Shape
Through Hole

