Arrow Electronic Components Online
BD04AV|CKCOMP|simage
BD04AV|CKCOMP|limage
Switch DIP

BD04AV

Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    DIP Switch
  • Actuator Style
    Extended Slide
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    OFF ON
  • Number of Positions
    4
  • Maximum Current Rating (A)
    0.1@5VDC
  • Maximum DC Voltage Rating (V)
    25
  • Dielectric Strength
    500Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    <50
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    10000
  • Actuator Length (mm)
    0.9
  • Seal
    No
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Terminal Pitch (mm)
    2.54
  • Number of Terminals
    8
  • Total Pitch (mm)
    7.62
  • Row Space (mm)
    2.54
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Body Length (mm)
    12.19
  • Body Depth (mm)
    6.73
  • Body Height (mm)
    9.65
  • Product Length (mm)
    12.19
  • Product Depth (mm)
    11.69
  • Product Height (mm)
    9.65

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources