Arrow Electronic Components Online
BD00IA5MHFVMTR|ROHM|limage
BD00IA5MHFVMTR|ROHM|simage
Linear Regulators

BD00IA5MHFV-MTR

LDO Regulator Pos 0.8V to 4.5V 0.5A 6-Pin HVSOF EP T/R Automotive AEC-Q100

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±3
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.8 to 4.5
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    2.4
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.7@500mA
  • Reference Voltage (V)
    0.824
  • Line Regulation
    1%
  • Load Regulation
    1.5%
  • Junction to Ambient
    283.8°C/W
  • Special Features
    Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    2.6
  • Package Length
    1.6
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    HVSOF EP
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources