Linear Regulators
BD00HA3VEFJ-CE2
LDO Regulator Pos 1.5V to 7V 0.3A 8-Pin HTSOP-J EP Automotive AEC-Q100
ROHM SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Adjustable
Output Voltage (V)
1.5 to 7
Maximum Output Current (A)
0.3
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
8
Maximum Dropout Voltage @ Current (V)
0.9@0.3A
Reference Voltage (V)
0.816
Line Regulation
50mV
Load Regulation
75mV
Maximum Power Dissipation (mW)
2110
Special Features
Over Current Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.85 mm
Package Width
3.9 mm
Package Length
4.9 mm
PCB changed
8
Supplier Package
HTSOP-J EP
Pin Count
8

