Arrow Electronic Components Online
BD00D0AWHFPTR|ROHM|simage
BD00D0AWHFPTR|ROHM|limage
Linear Regulators

BD00D0AWHFP-TR

LDO Regulator Pos 3V to 15V 2A 6-Pin(5+Tab) HRP T/R

ROHM Semiconductor
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Adjustable
  • Output Voltage (V)
    3 to 15
  • Maximum Output Current (A)
    2
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    25
  • Maximum Dropout Voltage @ Current (V)
    0.55@1A
  • Line Regulation
    60mV
  • Load Regulation
    0.21V
  • Maximum Power Dissipation (mW)
    1600
  • Special Features
    Current Limit, Short Circuit Protection, Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.91
  • Package Width
    8
  • Package Length
    9.4
  • PCB changed
    5
  • Tab
    Tab
  • Supplier Package
    HRP
  • Pin Count
    6
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources