Arrow Electronic Components Online
BD00C0AWFPE2|ROHM|simage
BD00C0AWFPE2|ROHM|limage
Linear Regulators

BD00C0AWFP-E2

LDO Regulator Pos 3V to 15V 1A 5-Pin(4+Tab) TO-252 T/R

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Adjustable
  • Output Voltage (V)
    3 to 15
  • Maximum Output Current (A)
    1
  • Maximum Dropout Voltage @ Current (V)
    0.5@500mA
  • Line Regulation
    60mV
  • Load Regulation
    1%
  • Maximum Power Dissipation (mW)
    1300
  • Special Features
    Thermal Shutdown Protection|Short Circuit Protection|Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    5.5
  • Package Length
    6.5
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-252
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources