Arrow Electronic Components Online
BCX5616115|NEXPERIA|simage
BCX5616115|NEXPERIA|limage
GP BJT

BCX56-16,115

Trans GP BJT NPN 80V 1A 1350mW 4-Pin(3+Tab) SOT-89 T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.95
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Configuration
    Single Dual Collector
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    100
  • Maximum Collector-Emitter Voltage (V)
    80
  • Maximum Base-Emitter Voltage (V)
    5
  • Operating Junction Temperature (°C)
    150
  • Maximum Base Current (A)
    0.3
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.5@50mA@500mA
  • Maximum DC Collector Current (A)
    1
  • Maximum Collector Cut-Off Current (nA)
    100
  • Minimum DC Current Gain
    100@150mA@2V
  • Maximum Power Dissipation (mW)
    1350
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.6(Max)
  • Package Width
    2.6(Max)
  • Package Length
    4.6(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-89
  • Pin Count
    4
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources