Arrow Electronic Components Online
BCX5316H6433XTMA1|INFINEON|simage
BCX5316H6433XTMA1|INFINEON|limage
GP BJT

BCX5316H6433XTMA1

Trans GP BJT PNP 80V 1A 2000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-89

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    PNP
  • Category
    Bipolar Power
  • Material
    Si
  • Configuration
    Single Dual Collector
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    100
  • Maximum Collector-Emitter Voltage (V)
    80
  • Maximum Base-Emitter Voltage (V)
    5
  • Operating Junction Temperature (°C)
    150
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.5@50mA@500mA
  • Maximum DC Collector Current (A)
    1
  • Maximum Collector Cut-Off Current (nA)
    100
  • Minimum DC Current Gain
    25@5mA@2V|100@150mA@2V|25@500mA@2V
  • Maximum Power Dissipation (mW)
    2000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.5
  • Package Width
    2.5
  • Package Length
    4.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-89
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources