Arrow Electronic Components Online
BCW60D215|NEXPERIA|simage
BCW60D215|NEXPERIA|limage
GP BJT

BCW60D,215

Trans GP BJT NPN 32V 0.1A 250mW Automotive 3-Pin SOT-23 T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.75
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    NPN
  • Category
    Bipolar Small Signal
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    32
  • Maximum Collector-Emitter Voltage (V)
    32
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Base-Emitter Saturation Voltage (V)
    1.05@1.25mA@50mA|0.85@0.25mA@10mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.35@0.25mA@10mA|0.55@1.25mA@50mA
  • Maximum DC Collector Current (A)
    0.1
  • Maximum Collector Cut-Off Current (nA)
    20
  • Minimum DC Current Gain
    100@10uA@5V|380@2mA@5V|100@50mA@1V
  • Maximum Power Dissipation (mW)
    250
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources