Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
PNP
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Emitter Voltage (V)
30
Maximum Collector-Base Voltage (V)
40
Maximum Base-Emitter Voltage (V)
10
Maximum Base-Emitter Saturation Voltage (V)
1.5@0.1mA@100mA
Maximum Continuous DC Collector Current (A)
1.2
Maximum Collector Cut-Off Current (uA)
0.1
Typical Current Gain Bandwidth (MHz)
220
Maximum Collector-Emitter Saturation Voltage (V)
1@0.1mA@100mA
Minimum DC Current Gain
4000@1A@5V|10000@10mA@5V|20000@100mA@5V
Maximum Power Dissipation (mW)
350
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.94
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

