Connector Headers and PCB Receptacles
BCS-150-L-S-HE
Conn Socket Strip RCP 50 POS 2.54mm Solder RA Side Entry Thru-Hole TIGER CLAW™ Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
50
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
4.6/Contact
Maximum Voltage Rating
700VDC|495VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
2500
Packaging
Tube
Product Length (mm)
127
Product Depth (mm)
8.13
Product Height (mm)
3.18
Tradename
TIGER CLAW™
Tail Length (mm)
3.18
Mounting
Through Hole
Order Quantity

