Connector Headers and PCB Receptacles
BCS-106-LM-S-PE
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
700VDC|495VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
2500
Packaging
Tube
Product Length (mm)
15.24
Product Depth (mm)
5.08
Product Height (mm)
7.44
Tradename
TIGER CLAW™
Tail Length (mm)
3.25
Mounting
Through Hole

