Arrow Electronic Components Online
BCS105LDTE010|SAMTEC|originalImage
BCS105LDTE010|SAMTEC|simage
Connector Headers and PCB Receptacles

BCS-105-L-D-TE-010

Conn Socket Strip RCP 10 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    10
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating
    700VDC|495VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    2500
  • Packaging
    Tube
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    5.08
  • Product Height (mm)
    7.37
  • Tradename
    TIGER CLAW™
  • Tail Length (mm)
    3.1
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources