Connector Headers and PCB Receptacles
BCS-102-S-D-DE
Conn Socket Strip RCP 4 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Layer
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
4
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
700VDC|495VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
2500
Packaging
Layer
Product Length (mm)
5.08
Product Depth (mm)
5.08
Product Height (mm)
7.37
Tradename
TIGER CLAW™
Tail Length (mm)
3.02
Mounting
Through Hole
Order Quantity

