Arrow Electronic Components Online
BCS101FSDE|SAMTEC|simage
BCS101FSDE|SAMTEC|limage
Connector Headers and PCB Receptacles

BCS-101-F-S-DE

Conn Socket Strip SKT 1 POS Solder ST Top Entry Thru-Hole TIGER CLAW™ Layer

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    SKT
  • Number of Contacts
    1
  • Number of Rows
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating
    700VDC|495VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    2500
  • Packaging
    Layer
  • Product Length (mm)
    2.54
  • Product Depth (mm)
    2.54
  • Product Height (mm)
    7.37
  • Tradename
    TIGER CLAW™
  • Tail Length (mm)
    3.02
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources