Arrow Electronic Components Online
BCR503E6327HTSA1|INFINEON|simage
BCR503E6327HTSA1|INFINEON|limage
Digital BJT - Pre-Biased

BCR503E6327HTSA1

Trans Digital BJT NPN 50V 0.5A 330mW 3-Pin SOT-23 T/R Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    NPN
  • Configuration
    Single
  • Maximum Collector-Emitter Voltage (V)
    50
  • Maximum Continuous DC Collector Current (mA)
    0.5
  • Minimum DC Current Gain
    40@50mA@5V
  • Typical Current Gain Bandwidth (MHz)
    100
  • Typical Input Resistance (kOhm)
    2.2
  • Typical Resistor Ratio
    1
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.3@2.5mA@50mA
  • Maximum Power Dissipation (mW)
    330
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources