Arrow Electronic Components Online
BCR400WH6327XTSA1|INFINEON|simage
BCR400WH6327XTSA1|INFINEON|limage
Specialized Power ICs and Modules

BCR400WH6327XTSA1

Active Bias Controller 4-Pin SOT-343 T/R Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Active Bias Controller
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Power Dissipation (mW)
    330
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    4
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-343
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources