Reduced Price
Digital BJT - Pre-Biased
BCR191E6327HTSA1
Trans Digital BJT PNP 50V 0.1A 200mW 3-Pin SOT-23 T/R Automotive AEC-Q101
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
PNP
Configuration
Single
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.1
Minimum DC Current Gain
50@5mA@5V
Typical Current Gain Bandwidth (MHz)
200
Typical Input Resistance (kOhm)
22
Typical Resistor Ratio
1
Maximum Collector-Emitter Saturation Voltage (V)
0.3@0.5mA@10mA
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
1.3 mm
Package Length
2.9 mm
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

