Digital BJT - Pre-Biased
BCR119SH6327XTSA1
Trans Digital BJT NPN 50V 0.1A 250mW 6-Pin SOT-363 T/R Automotive AEC-Q101
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
NPN
Configuration
Dual
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.1
Minimum DC Current Gain
120@5mA@5V
Typical Current Gain Bandwidth (MHz)
150
Typical Input Resistance (kOhm)
4.7
Maximum Collector-Emitter Saturation Voltage (V)
0.3@0.5mA@10mA
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
1.25
Package Length
2
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-363
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

