Arrow Electronic Components Online
BCP69115|NEXPERIA|simage
BCP69115|NEXPERIA|limage
GP BJT

BCP69,115

Trans GP BJT PNP 20V 2A 1350mW Automotive 4-Pin(3+Tab) SC-73 T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.75
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    PNP
  • Category
    Bipolar Power
  • Configuration
    Single Dual Collector
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    32
  • Maximum Collector-Emitter Voltage (V)
    20
  • Maximum Base-Emitter Voltage (V)
    5
  • Operating Junction Temperature (°C)
    150
  • Maximum Base Current (A)
    0.4
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.5@100mA@1A|0.6@200mA@2A
  • Maximum DC Collector Current (A)
    2
  • Maximum Collector Cut-Off Current (nA)
    100
  • Minimum DC Current Gain
    50@5mA@10V|85@500mA@1V|60@1A@1V|40@2A@1V
  • Maximum Power Dissipation (mW)
    1350
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.6
  • Package Width
    3.5
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SC
  • Supplier Package
    SC-73
  • Pin Count
    4
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources