Arrow Electronic Components Online
BCM94343WWCD1EVB|INFINEON|simage
BCM94343WWCD1EVB|INFINEON|limage
RF/Wireless Development Boards and Kits

BCM94343WWCD1_EVB

BCM4343W Combo Wireless Module Evaluation Kit

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    BCM4343W
  • Supported Device Technology
    Combo Wireless Module
  • Compatible External Board
    WICED Wi-Fi SDK
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    USB
  • Typical Operating Supply Voltage (V)
    5

Documentation and Resources

Datasheets
Design resources