Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.75
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
NPN
Category
Bipolar Small Signal
Configuration
Dual
Number of Elements per Chip
2
Maximum Collector-Base Voltage (V)
50
Maximum Collector-Emitter Voltage (V)
45
Maximum Base-Emitter Voltage (V)
6
Operating Junction Temperature (°C)
150
Maximum Base-Emitter Saturation Voltage (V)
0.76(Typ)@0.5mA@10mA|0.91(Typ)@5mA@100mA
Maximum Collector-Emitter Saturation Voltage (V)
0.2@0.5mA@10mA|0.4@5mA@100mA
Maximum DC Collector Current (A)
0.1
Maximum Collector Cut-Off Current (nA)
15
Minimum DC Current Gain
200@2mA@5V
Maximum Power Dissipation (mW)
380
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.7(Max)
Package Length
3.1(Max)
PCB changed
6
Standard Package Name
SO
Supplier Package
TSOP
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

