Arrow Electronic Components Online
BCM6123TD1E5126T0R|VICOR|simage
BCM6123TD1E5126T0R|VICOR|limage
DC to DC Converter and Switching Regulator Module

BCM6123TD1E5126T0R

Module DC-DC 380VIN 1-OUT 47.5V 25.7A 1200W 9-Pin Chip

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    260
  • Typical Input Voltage (V)
    380
  • Maximum Input Voltage (V)
    410
  • Output Voltage (V)
    47.5
  • Output Current (A)
    25.7
  • Output Power (W)
    1200
  • Switching Regulator
    Yes
  • Efficiency (%)
    97.7
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    7.21
  • Package Width
    22.8
  • Package Length
    63.34
  • PCB changed
    9
  • Supplier Package
    Chip
  • Pin Count
    9
Order Quantity

Documentation and Resources

Datasheets
Design resources