Businesses
About
Login
Select your country/region
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Power Supplies
/
Dc To Dc Converter And Switching Regulator Module
/
BCM6123TD1E2662T00 - Vicor
DC to DC Converter and Switching Regulator Module
BCM6123TD1E2662T00
Bus Converter DC to DC
Vicor
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Typical Input Voltage (V)
384
Output Voltage (V)
24
Output Current (A)
62.5
Order Quantity
Add to cart
Add to BOM
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model