Arrow Electronic Components Online
BCM6123TD0G5030T00|VICOR|simage
BCM6123TD0G5030T00|VICOR|limage
DC to DC Converter and Switching Regulator Module

BCM6123TD0G5030T00

Module DC-DC 270VIN 1-OUT 33.8V 30A 9-Pin Case 6123

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    200
  • Typical Input Voltage (V)
    270
  • Maximum Input Voltage (V)
    400
  • Output Voltage (V)
    33.8
  • Output Current (A)
    30
  • Minimum Isolation Voltage
    4242VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    1100(Typ)
  • Switching Regulator
    Yes
  • Efficiency (%)
    97.8(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Product Weight (g)
    41
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    7.21
  • Package Width
    22.8
  • Package Length
    63.34
  • PCB changed
    9
  • Supplier Package
    Case 6123
  • Pin Count
    9
Order Quantity

Documentation and Resources

Datasheets
Design resources