DC to DC Converter and Switching Regulator Module
BCM6123TD0G5030M00
Module DC-DC 270VIN 1-OUT 33.8V 30A 9-Pin Case 6123
VicorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
200
Typical Input Voltage (V)
270
Maximum Input Voltage (V)
400
Output Voltage (V)
33.8
Output Current (A)
30
Minimum Isolation Voltage
4242VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
1100(Typ)
Switching Regulator
Yes
Efficiency (%)
97.8(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Output Type
Fixed
Mounting
Through Hole
Package Height
7.21
Package Width
22.8
Package Length
63.34
PCB changed
9
Supplier Package
Case 6123
Pin Count
9

