Arrow Electronic Components Online
BCM384F120T300A00|VICOR|limage
BCM384F120T300A00|VICOR|originalImage

BCM384F120T300A00

Module DC-DC 384VIN 1-OUT 12V 27.3A 300W 60-Pin Full Chip SMD

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    360
  • Typical Input Voltage (V)
    384
  • Maximum Input Voltage (V)
    400
  • Output Voltage (V)
    12
  • Output Current (A)
    27.3
  • Output Power (W)
    300
  • Switching Regulator
    Yes
  • Efficiency (%)
    95.5
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Width
    22
  • Package Length
    32.5
  • PCB changed
    60
  • Supplier Package
    Full Chip SMD
  • Pin Count
    60
Order Quantity

Documentation and Resources

Datasheets
Design resources