Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Point of Load, Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
260
Typical Input Voltage (V)
380
Maximum Input Voltage (V)
410
Output Voltage (V)
47.5
Output Current (A)
16.9
Output Power (W)
800
Minimum Isolation Voltage
4242VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
1180(Typ)
Switching Regulator
Yes
Efficiency (%)
97.5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Weight (g)
41
Output Type
Fixed
Mounting
Through Hole
Package Height
7.26
Package Width
22.8
Package Length
63.34
PCB changed
9
Supplier Package
Chip
Pin Count
9
Order Quantity

