Brushless DC Motors
BCI-42.40-B00 | 915.10175.V
Brushless DC Motors Cylindrical 24V 1.1A 19W 3100r/min 0.057N.m 1Shaft 115g.cm² 70%
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8501.10.60.60
Automotive
Unknown
PPAP
Unknown
Motor Current (A)
1.1
DC Motor Voltage (V)
24
Terminal Resistance (Ohm)
4.1
Power Rating (W)
19
Maximum Operating Speed (r/min)
3100
Maximum Operating Torque (N.m)
0.057
Efficiency
70%
Rotor Inertia
115g.cm²
Motor Configuration
Motor Only
Motor Shape
Cylindrical
Number of Shafts
1
Rotor Inductance (mH)
5.1
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Length (mm)
42
Product Height (mm)
42
We don't have prices now, please check later
Order Quantity

