Cellular Modules
BC92RB-08-STD
CAT NB1/CAT NB2/GSM Cellular Module 850MHz/900MHz/1800MHz/1900MHz 50-Pin LCC
Quectel Wireless Solutions Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991g.
Part Status
Active
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Frequency Band (MHz)
850/900/1800/1900
SIM Card
Yes
SMS Supported
Yes
Voice Supported
No
Packet Data Rate (Kbps)
25.5|16.7|127|158.5
Protocols Supported
CoAP/FTP/HTTP/HTTPS/MQTT/PPP/SNTP/TCP/UDP
Interface Type
UART
Minimum Operating Supply Voltage
3.4V
Typical Operating Supply Voltage
3.8V
Maximum Operating Supply Voltage
4.2V
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
75
Generations and Technologies
CAT NB1/CAT NB2/GSM
Mounting
Surface Mount
Package Height
2.2
Package Width
19.9
Package Length
23.6
PCB changed
50
Supplier Package
LCC
Pin Count
50
Order Quantity