Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
PNP
Category
Bipolar Power
Configuration
Single Dual Collector
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
32
Maximum Collector-Emitter Voltage (V)
20
Maximum Base-Emitter Voltage (V)
5
Operating Junction Temperature (°C)
150
Maximum Base Current (A)
0.4
Maximum Collector-Emitter Saturation Voltage (V)
0.5@100mA@1A|0.6@200mA@2A
Maximum DC Collector Current (A)
2
Maximum Collector Cut-Off Current (nA)
100
Minimum DC Current Gain
50@5mA@10V|85@500mA@1V|60@1A@1V|40@2A@1V
Maximum Power Dissipation (mW)
1350
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1.6(Max)
Package Width
2.6(Max)
Package Length
4.6(Max)
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-89
Pin Count
4

