Arrow Electronic Components Online
BC849CW135|NEXPERIA|simage
BC849CW135|NEXPERIA|limage
GP BJT

BC849CW,135

Trans GP BJT NPN 30V 0.1A 200mW 3-Pin SC-70 T/R Automotive AEC-Q101

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.75
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    NPN
  • Category
    Bipolar Small Signal
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    30
  • Maximum Collector-Emitter Voltage (V)
    30
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.25@0.5mA@10mA, 0.6@5mA@100mA
  • Maximum DC Collector Current (A)
    0.1
  • Minimum DC Current Gain
    420@2mA@5V
  • Maximum Power Dissipation (mW)
    200
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.35(Max)
  • Package Length
    2.2(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    3
  • Lead Shape
    Gull-wing
  • Family/Series
    BC849CW
  • ALIAS
    BC849CW,135, 934022070135, BC849CW /T3, 9340 220 70135
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    10000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources