Arrow Electronic Components Online
BC849BTP|MCO|limage
BC849BTP|MCO|simage
GP BJT

BC849B-TP

Trans GP BJT NPN 30V 0.1A 200mW 3-Pin SOT-23 T/R

Micro Commercial Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Small Signal
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    30
  • Maximum Collector-Emitter Voltage (V)
    30
  • Maximum Base-Emitter Voltage (V)
    6
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Base-Emitter Saturation Voltage (V)
    1.1@5mA@100mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.25@0.5mA@10mA|0.5@5mA@100mA
  • Maximum DC Collector Current (A)
    0.1
  • Minimum DC Current Gain
    420@2mA@5V
  • Maximum Power Dissipation (mW)
    200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3.04(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources