Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.75
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Small Signal
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
50
Maximum Collector-Emitter Voltage (V)
45
Maximum Base-Emitter Voltage (V)
6
Maximum Base-Emitter Saturation Voltage (V)
0.9(Typ)@5mA@100mA|0.7(Typ)@0.5mA@10mA
Maximum Collector-Emitter Saturation Voltage (V)
0.6@5mA@100mA|0.25@0.5mA@10mA
Maximum DC Collector Current (A)
0.1
Minimum DC Current Gain
200@2mA@5V
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Width
1.25
Package Length
2
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-323
Pin Count
3

