Arrow Electronic Components Online
BC680R|BCM|simage
BC680R|BCM|limage
マザーボード

BC680R

Motherboard, Intel CPU 128GB DDR5

BCM Advanced Research
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Motherboard
  • Form Factor
    ATX
  • Processor Type
    Intel
  • Chipset Type
    Intel R680E
  • BIOS
    AMI 256Mb SPI
  • Number of System Memory Slots
    4
  • System Memory Socket Type
    DIMM
  • System Memory Maximum Size
    128GB
  • System Memory Type
    DDR5
  • On Board Graphic Card
    Yes
  • On Board Ethernet Card
    Yes
  • Ethernet Controller Type
    Intel I225-LM
  • Ethernet Card Number of Connectors
    2
  • USB
    12
  • SATA
    4
  • PATA
    0
  • AGP
    0
  • PCI
    0
  • CompactPCI Support
    No
  • Slot Support
    Yes
  • Operating Systems
    Linux|Win 10|Win 11
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Product Length (mm)
    305
  • Product Depth (mm)
    244

Documentation and Resources

Datasheets
Design resources