Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.75
Automotive
No
PPAP
No
Type
PNP
Category
Bipolar Small Signal
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
30
Maximum Collector-Emitter Voltage (V)
30
Maximum Base-Emitter Voltage (V)
5
Maximum Base-Emitter Saturation Voltage (V)
0.9(Typ)@5mA@100mA|0.7(Typ)@0.5mA@10mA
Maximum Collector-Emitter Saturation Voltage (V)
0.65@5mA@100mA|0.3@0.5mA@10mA
Maximum DC Collector Current (A)
0.1
Minimum DC Current Gain
200@2mA@5V
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Ammo
Supplier Temperature Grade
Commercial
Mounting
Through Hole
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Lead Shape
Formed

