Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Small Signal
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
30
Maximum Collector-Emitter Voltage (V)
30
Maximum Base-Emitter Voltage (V)
5
Operating Junction Temperature (°C)
150
Maximum Base-Emitter Saturation Voltage (V)
0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA
Maximum Collector-Emitter Saturation Voltage (V)
0.25@0.5mA@10mA|0.6@5mA@100mA
Maximum DC Collector Current (A)
0.1
Maximum Collector Cut-Off Current (nA)
15
Minimum DC Current Gain
420@2mA@5V
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Fan-Fold
Mounting
Through Hole
Package Height
5.33(Max)
Package Width
4.19(Max)
Package Length
5.2(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Lead Shape
Through Hole

