Arrow Electronic Components Online
BC517D74Z|ONSEMI|limage
BC517D74Z|ONSEMI|simage
Darlington BJT

BC517-D74Z

Trans Darlington NPN 30V 1.2A 625mW 3-Pin TO-92 Ammo

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.75
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Emitter Voltage (V)
    30
  • Maximum Collector-Base Voltage (V)
    40
  • Maximum Base-Emitter Voltage (V)
    10
  • Maximum Continuous DC Collector Current (A)
    1.2
  • Maximum Collector Cut-Off Current (uA)
    0.1
  • Maximum Collector-Emitter Saturation Voltage (V)
    1@0.1mA@100mA
  • Minimum DC Current Gain
    30000@20mA@2V
  • Maximum Power Dissipation (mW)
    625
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Ammo
  • Mounting
    Through Hole
  • Package Height
    5.33(Max) mm
  • Package Width
    4.19(Max) mm
  • Package Length
    5.2(Max) mm
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Formed

Documentation and Resources

Datasheets
Design resources