Arrow Electronic Components Online
BC107PBFREE|CNTRSEMI|simage
BC107PBFREE|CNTRSEMI|limage
GP BJT

BC107PBFREE

Trans GP BJT NPN 45V 0.2A 600mW 3-Pin TO-18

Central Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Small Signal
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    50
  • Maximum Collector-Emitter Voltage (V)
    45
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Base-Emitter Saturation Voltage (V)
    0.83@0.5mA@10mA|1.05@5mA@100mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.25@0.5mA@10mA|0.6@5mA@100mA
  • Maximum DC Collector Current (A)
    0.2
  • Minimum DC Current Gain
    110@2mA@5V
  • Maximum Power Dissipation (mW)
    600
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Diameter
    5.84(Max)
  • Mounting
    Through Hole
  • Package Height
    5.33(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-18
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources