Arrow Electronic Components Online
BBS-3|EATON|simage
BBS-3|EATON|limage
Fuses

BBS-3

Fuse Midget Fast Acting 3A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Midget
  • Acting
    Fast
  • Application
    Hand-Held Meters|Gaseous Vapor Fixture|Control Circuits
  • Fuse Size (mm)
    10.32 X 34.93
  • Current Rating (A)
    3
  • Maximum Voltage Rating (V)
    600
  • Maximum AC Voltage Rating (V)
    600
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Packaging
    Carton
  • Product Weight (g)
    45.3
  • Product Length (mm)
    35.05
  • Product Diameter (mm)
    10.41
  • Fuse Material
    Fiber
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources