Arrow Electronic Components Online
BBS-2|EATON|simage
BBS-2|EATON|limage
퓨즈

BBS-2

Fuse Midget Fast Acting 2A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL

Eaton
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Not Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Obsolete
  • 미국 세관 상품 코드
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Midget
  • Acting
    Fast
  • Application
    Control Circuits|Gaseous Vapor Fixture|Hand-Held Meters
  • Fuse Size (mm)
    10.32 X 34.93
  • Current Rating (A)
    2
  • Maximum Voltage Rating (V)
    600
  • Maximum AC Voltage Rating (V)
    600
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Packaging
    Carton
  • Product Length (mm)
    35.05
  • Product Diameter (mm)
    10.41
  • Fuse Material
    Fiber
  • Mounting
    Holder
Order Quantity

Documentation and Resources

Datasheets
Design resources