Arrow Electronic Components Online
BBS132GB|SAMTEC|limage
BBS132GB|SAMTEC|simage
Connector Headers and PCB Receptacles

BBS-132-G-B

Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    32
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    81.28
  • Product Depth (mm)
    2.54
  • Product Height (mm)
    11.69
  • Tail Length (mm)
    3.18
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources