Arrow Electronic Components Online
BB830T|BUSBOARD|simage
BB830T|BUSBOARD|limage
Solderless Breadboards

BB830T

Transparent ABS Plastic 830 Tie Point Breadboard

BusBoard Prototype Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8537.10.91.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Color
    Transparent
  • Number of Tie Points
    830
  • Number of Distribution Strips
    2
  • Number of Binding Posts
    0
  • Breadboard Material
    ABS Plastic
  • Spring Clip Material
    Phosphor Bronze
  • Dimensions (mm)
    165.1x54.6x8.5
Order Quantity

Documentation and Resources

Datasheets
Design resources