Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Tuner
Frequency Band
UHF
Configuration
Single
Maximum Reverse Voltage (V)
35
Maximum Reverse Current (uA)
0.01
Minimum Tuning Ratio
8.2
Tuning Ratio Test Condition
1V/28V
Minimum Diode Capacitance (pF)
17.5@1V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
1.7
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-323
Pin Count
2
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

