Arrow Electronic Components Online
BB3U|BUSBOARD|simage
BB3U|BUSBOARD|limage
PCB Prototyping Boards

BB3U

FR4 General Purpose PCB Board with Zig-Zag

BusBoard Prototype Systems
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8534.00.00.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Board Type
    General Purpose
  • Substrate Material
    FR4
  • Circuit Pattern
    Zig-Zag
  • Perforated
    Yes
  • Hole Diameter (mm)
    0.94
  • Product Length (mm)
    160
  • Product Thickness (mm)
    1.6
  • Product Depth (mm)
    100
Order Quantity

Documentation and Resources

Datasheets
Design resources